
DEA252450BT-2024C2 | |
|---|---|
DigiKey Part Number | 445-3253-2-ND - Tape & Reel (TR) 445-3253-1-ND - Cut Tape (CT) 445-3253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA252450BT-2024C2 |
Description | RF FILTER BAND PASS 2.44GHZ 1008 |
Customer Reference | |
Detailed Description | 2.44GHz Center Frequency Band Pass RF Filter (Radio Frequency) 80MHz Bandwidth 2.25dB 1008 (2520 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA252450BT-2024C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 2.44GHz Center | |
Bandwidth | 80MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.25dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 4 PC Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.76000 | kr.5.76 |
| 10 | kr.4.70400 | kr.47.04 |
| 25 | kr.4.33400 | kr.108.35 |
| 50 | kr.4.07560 | kr.203.78 |
| 100 | kr.3.83300 | kr.383.30 |
| 250 | kr.3.53512 | kr.883.78 |
| 500 | kr.3.32532 | kr.1,662.66 |
| 1.000 | kr.3.12806 | kr.3,128.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.00131 | kr.6,002.62 |
| 4.000 | kr.2.82322 | kr.11,292.88 |
| 6.000 | kr.2.72393 | kr.16,343.58 |
| 10.000 | kr.2.60371 | kr.26,037.10 |
| 14.000 | kr.2.52738 | kr.35,383.32 |
| 20.000 | kr.2.44888 | kr.48,977.60 |
| Unit Price without VAT: | kr.5.76000 |
|---|---|
| Unit Price with VAT: | kr.7.20000 |

