
DEA202450BT-7210A1 | |
|---|---|
DigiKey Part Number | 445-15654-2-ND - Tape & Reel (TR) 445-15654-1-ND - Cut Tape (CT) 445-15654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA202450BT-7210A1 |
Description | RF FILTER BAND PASS 2.45GHZ 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 0.95dB 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA202450BT-7210A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Filter Type | Band Pass | |
Insertion Loss | 0.95dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.032" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.2.13800 | kr.21.38 |
| 25 | kr.1.96880 | kr.49.22 |
| 50 | kr.1.85080 | kr.92.54 |
| 100 | kr.1.74020 | kr.174.02 |
| 250 | kr.1.60488 | kr.401.22 |
| 500 | kr.1.50938 | kr.754.69 |
| 1.000 | kr.1.41978 | kr.1,419.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.33555 | kr.2,671.10 |
| 4.000 | kr.1.25631 | kr.5,025.24 |
| 6.000 | kr.1.21216 | kr.7,272.96 |
| 10.000 | kr.1.15873 | kr.11,587.30 |
| 14.000 | kr.1.12481 | kr.15,747.34 |
| 20.000 | kr.1.08992 | kr.21,798.40 |
| 50.000 | kr.1.00513 | kr.50,256.50 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

