DEA202450BT-1294C1-H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 23.257
Unit Price: kr.2.05000
Datasheet
DEA202450BT-1294C1-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEA202450BT-1294C1-H

DigiKey Part Number
445-172335-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DEA202450BT-1294C1-H
Description
RF FILTER BAND PASS 2.45GHZ 0805
Customer Reference
Detailed Description
2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 72MHz Bandwidth 1.35dB 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DEA202450BT-1294C1-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
2.45GHz Center
Bandwidth
72MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.35dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Height (Max)
0.032" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes