
DEA162690LT-1217A2 | |
---|---|
DigiKey Part Number | 445-174431-2-ND - Tape & Reel (TR) 445-174431-1-ND - Cut Tape (CT) 445-174431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA162690LT-1217A2 |
Description | RF FILTER LOW PASS 2.495GHZ 0603 |
Customer Reference | |
Detailed Description | 2.495GHz Center Frequency Low Pass RF Filter (Radio Frequency) 390MHz Bandwidth 0.8dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA162690LT-1217A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 2.495GHz Center | |
Bandwidth | 390MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.79000 | kr.1.79 |
10 | kr.1.45900 | kr.14.59 |
25 | kr.1.34400 | kr.33.60 |
50 | kr.1.26200 | kr.63.10 |
100 | kr.1.18720 | kr.118.72 |
250 | kr.1.09464 | kr.273.66 |
500 | kr.1.02950 | kr.514.75 |
1.000 | kr.0.96838 | kr.968.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.87400 | kr.3,496.00 |
8.000 | kr.0.82214 | kr.6,577.12 |
12.000 | kr.0.79325 | kr.9,519.00 |
20.000 | kr.0.75828 | kr.15,165.60 |
28.000 | kr.0.73608 | kr.20,610.24 |
40.000 | kr.0.71325 | kr.28,530.00 |
Unit Price without VAT: | kr.1.79000 |
---|---|
Unit Price with VAT: | kr.2.23750 |