
DEA162500LT-5033A2 | |
---|---|
DigiKey Part Number | 445-175616-2-ND - Tape & Reel (TR) 445-175616-1-ND - Cut Tape (CT) 445-175616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA162500LT-5033A2 |
Description | RF FILTER LOW PASS 2.45GHZ 0603 |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA162500LT-5033A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.86000 | kr.1.86 |
10 | kr.1.48500 | kr.14.85 |
25 | kr.1.36960 | kr.34.24 |
50 | kr.1.28760 | kr.64.38 |
100 | kr.1.21090 | kr.121.09 |
250 | kr.1.11640 | kr.279.10 |
500 | kr.1.05012 | kr.525.06 |
1.000 | kr.0.98778 | kr.987.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.87400 | kr.3,496.00 |
Unit Price without VAT: | kr.1.86000 |
---|---|
Unit Price with VAT: | kr.2.32500 |