DEA202450BT-1261A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEA162450BT-1262B1

DigiKey Part Number
445-6875-2-ND - Tape & Reel (TR)
445-6875-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DEA162450BT-1262B1
Description
RF FILTER BAND PASS 2.45GHZ 0603
Customer Reference
Detailed Description
2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.5dB 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
DEA162450BT-1262B1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Band Pass
Ripple
0.3dB
Insertion Loss
1.5dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.82000kr.5.82
10kr.4.26900kr.42.69
25kr.4.17040kr.104.26
50kr.4.07300kr.203.65
100kr.3.68450kr.368.45
250kr.3.58760kr.896.90
500kr.3.10272kr.1,551.36
Unit Price without VAT:kr.5.82000
Unit Price with VAT:kr.7.27500