
CU4S0508BC-3450-00 | |
|---|---|
DigiKey Part Number | 445-CU4S0508BC-3450-00TR-ND - Tape & Reel (TR) 445-CU4S0508BC-3450-00CT-ND - Cut Tape (CT) 445-CU4S0508BC-3450-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CU4S0508BC-3450-00 |
Description | CIRCULATOR, CU4S0508 SERIES, CCW |
Customer Reference | |
Detailed Description | 3.3 GHz ~ 3.6 GHz Circulator 5 W 10dB (Min) 2 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Circulator | |
Frequency | 3.3 GHz ~ 3.6 GHz | |
Isolation | 10dB (Min) | |
Power - Average Forward | 5 W | |
Insertion Loss | 1.2dB (Max) | |
VSWR | 2 | |
Connector Type | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD |

