2.2 µH Shielded Drum Core, Wirewound Inductor 4.3 A 18.98mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF7045T-2R2N-D

DigiKey Part Number
445-9553-2-ND - Tape & Reel (TR)
445-9553-1-ND - Cut Tape (CT)
445-9553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF7045T-2R2N-D
Description
FIXED IND 2.2UH 4.3A 18.98 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 4.3 A 18.98mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF7045T-2R2N-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
18.98mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.283" L x 0.272" W (7.20mm x 6.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF6045NIT-2R2N-DTDK210445-175196-1-NDkr.5.39000MFR Recommended
CLF7045NIT-2R2N-DTDK12.380445-174169-1-NDkr.5.77000Similar
744777002Würth Elektronik3.699732-13496-1-NDkr.15.03000Similar
7447779002Würth Elektronik999732-1187-1-NDkr.15.03000Similar
In-Stock: 2.418
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.5.07800kr.50.78
25kr.4.69680kr.117.42
50kr.4.42920kr.221.46
100kr.4.17550kr.417.55
250kr.3.86284kr.965.71
500kr.3.64234kr.1,821.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.43444kr.3,434.44
2.000kr.3.23876kr.6,477.52
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750