
CLF7045T-100M-H | |
|---|---|
DigiKey Part Number | 445-9540-2-ND - Tape & Reel (TR) 445-9540-1-ND - Cut Tape (CT) 445-9540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF7045T-100M-H |
Description | FIXED IND 10UH 2.7A 38 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.7 A 38mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045T-100M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.63000 | kr.5.63 |
| 10 | kr.4.61400 | kr.46.14 |
| 100 | kr.3.79260 | kr.379.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.18189 | kr.3,181.89 |
| 2.000 | kr.3.00058 | kr.6,001.16 |
| 3.000 | kr.2.89941 | kr.8,698.23 |
| 5.000 | kr.2.77695 | kr.13,884.75 |
| 7.000 | kr.2.69921 | kr.18,894.47 |
| 10.000 | kr.2.61925 | kr.26,192.50 |
| Unit Price without VAT: | kr.5.63000 |
|---|---|
| Unit Price with VAT: | kr.7.03750 |

