CLF12555T-470M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 107.878
Unit Price: kr.2.22000
Datasheet

Similar


Bourns Inc.
In Stock: 20
Unit Price: kr.7.48000
Datasheet
47 µH Shielded Drum Core, Wirewound Inductor 1.8 A 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF12555T-470M

DigiKey Part Number
445-9620-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLF12555T-470M
Description
FIXED IND 47UH 1.8A 120 MOHM SMD
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 1.8 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF12555T-470M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.2A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
120mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.492" L x 0.476" W (12.50mm x 12.10mm)
Tolerance
±20%
Height - Seated (Max)
0.230" (5.85mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS6045EX-470MTDK107.878445-173054-1-NDkr.2.22000Similar
SRR1240-470MBourns Inc.20SRR1240-470MCT-NDkr.7.48000Similar
Obsolete
This product is no longer manufactured. View Substitutes