CLF12555T-470M-D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 25
Unit Price: kr.8.37000
Datasheet

Similar


Würth Elektronik
In Stock: 10.199
Unit Price: kr.14.33000
Datasheet

Similar


Würth Elektronik
In Stock: 770
Unit Price: kr.14.33000
Datasheet
47 µH Shielded Drum Core, Wirewound Inductor 1.8 A 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF12555T-470M-D

DigiKey Part Number
445-15164-2-ND - Tape & Reel (TR)
445-15164-1-ND - Cut Tape (CT)
445-15164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF12555T-470M-D
Description
FIXED IND 47UH 1.8A 120 MOHM SMD
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 1.8 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF12555T-470M-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.2A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
120mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.476" W (12.50mm x 12.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.230" (5.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPM10065VC-470M-DTDK25445-SPM10065VC-470M-DCT-NDkr.8.37000MFR Recommended
744771147Würth Elektronik10.199732-1214-1-NDkr.14.33000Similar
7447715470Würth Elektronik770732-2197-1-NDkr.14.33000Similar
Obsolete
This product is no longer manufactured. View Substitutes