CLF10040T-331M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.2.50140
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.2.50140
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: kr.5.50112
Datasheet

Similar


Bourns Inc.
In Stock: 28.167
Unit Price: kr.5.34000
Datasheet
330 µH Shielded Drum Core, Wirewound Inductor 530 mA 1.032Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF10040T-331M

DigiKey Part Number
445-9574-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLF10040T-331M
Description
FIXED IND 330UH 530MA 1.032 OHM
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 530 mA 1.032Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF10040T-331M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Shielded
DC Resistance (DCR)
1.032Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.394" L x 0.382" W (10.00mm x 9.70mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes