

| CKG57NX7R2A225M500JH | |
|---|---|
| DigiKey Part Number | 445-1658-2-ND - Tape & Reel (TR) 445-1658-1-ND - Cut Tape (CT) 445-1658-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CKG57NX7R2A225M500JH | 
| Description | CAP CER 2.2UF 100V X7R SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CKG57NX7R2A225M500JH Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL (Stacked) | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Stacked SMD, 2 J-Lead | |
| Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.217" (5.50mm) | |
| Lead Spacing | - | |
| Lead Style | J-Lead | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.28.16000 | kr.28.16 | 
| 10 | kr.18.81000 | kr.188.10 | 
| 50 | kr.17.00360 | kr.850.18 | 
| 100 | kr.16.01860 | kr.1,601.86 | 
| 500 | kr.14.68800 | kr.7,344.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.14.11379 | kr.14,113.79 | 
| 2.000 | kr.13.68039 | kr.27,360.78 | 
| 3.000 | kr.13.44047 | kr.40,321.41 | 
| 5.000 | kr.12.23990 | kr.61,199.50 | 
| Unit Price without VAT: | kr.28.16000 | 
|---|---|
| Unit Price with VAT: | kr.35.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark