

CKG57NX7R2A225M500JH | |
|---|---|
DigiKey Part Number | 445-1658-2-ND - Tape & Reel (TR) 445-1658-1-ND - Cut Tape (CT) 445-1658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7R2A225M500JH |
Description | CAP CER 2.2UF 100V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7R2A225M500JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKG57NX7R2E225M500JH | TDK | 5.556 | 445-4110-1-ND | kr.29.29000 | Upgrade |
| CKG57NX7T2W225M500JH | TDK | 3.564 | 445-7109-1-ND | kr.29.29000 | Similar |
| CKG57NX7R2A225M500JJ | TDK | 2.000 | 445-CKG57NX7R2A225M500JJCT-ND | kr.33.86000 | Parametric Equivalent |
| C2220C225M1R2C7186 | KEMET | 145 | 399-5815-1-ND | kr.37.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.29000 | kr.29.29 |
| 10 | kr.20.99800 | kr.209.98 |
| 50 | kr.17.68600 | kr.884.30 |
| 100 | kr.16.66220 | kr.1,666.22 |
| 500 | kr.14.92944 | kr.7,464.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.98148 | kr.13,981.48 |
| 2.000 | kr.13.55213 | kr.27,104.26 |
| 3.000 | kr.13.33691 | kr.40,010.73 |
| Unit Price without VAT: | kr.29.29000 |
|---|---|
| Unit Price with VAT: | kr.36.61250 |

