

CKG57KX7R1E106M335JH | |
---|---|
DigiKey Part Number | 445-4098-2-ND - Tape & Reel (TR) 445-4098-1-ND - Cut Tape (CT) 445-4098-6-ND - Digi-Reel® |
Manufacturer | TDK Corporation |
Manufacturer Product Number | CKG57KX7R1E106M335JH |
Description | CAP CER 10UF 25V X7R SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7R1E106M335JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.29.18000 | kr.29.18 |
10 | kr.20.97900 | kr.209.79 |
50 | kr.17.70240 | kr.885.12 |
100 | kr.16.68930 | kr.1,668.93 |
500 | kr.15.37344 | kr.7,686.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.14.73120 | kr.14,731.20 |
2.000 | kr.14.28483 | kr.28,569.66 |
3.000 | kr.14.06116 | kr.42,183.48 |
Unit Price without VAT: | kr.29.18000 |
---|---|
Unit Price with VAT: | kr.36.47500 |