CKG45NX7T2E225M500JJ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 17.967
Unit Price: kr.29.10000
Datasheet

Similar


TDK
In Stock: 6.923
Unit Price: kr.33.86000
Datasheet

Similar


TDK
In Stock: 14.623
Unit Price: kr.33.86000
Datasheet
2.2 µF ±20% 250V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 250V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead

CKG45NX7T2E225M500JJ

DigiKey Part Number
445-10423-2-ND - Tape & Reel (TR)
445-10423-1-ND - Cut Tape (CT)
445-10423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG45NX7T2E225M500JJ
Description
CAP CER 2.2UF 250V X7T SMD
Customer Reference
Detailed Description
2.2 µF ±20% 250V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG45NX7T2E225M500JJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Stacked)
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
Stacked SMD, 2 J-Lead
Tolerance
±20%
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Voltage - Rated
Thickness (Max)
0.217" (5.50mm)
Temperature Coefficient
Lead Style
J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA9P3X7T2E225K250KETDK17.967445-8766-1-NDkr.29.10000MFR Recommended
CKG57NX7R2E225M500JJTDK6.923445-10508-1-NDkr.33.86000Similar
CKG57NX7T2W225M500JJTDK14.623445-10520-1-NDkr.33.86000Similar
Obsolete
This product is no longer manufactured. View Substitutes