1 µF ±20% 250V Ceramic Capacitor X7T SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 250V Ceramic Capacitor X7T SMD, J-Lead

CKG45KX7T2E105M290JH

DigiKey Part Number
445-7094-2-ND - Tape & Reel (TR)
445-7094-1-ND - Cut Tape (CT)
445-7094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG45KX7T2E105M290JH
Description
CAP CER 1UF 250V X7T SMD
Customer Reference
Detailed Description
1 µF ±20% 250V Ceramic Capacitor X7T SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG45KX7T2E105M290JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
SMD, J-Lead
Capacitance
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Tolerance
±20%
Thickness (Max)
0.118" (3.00mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4532X7T2E105K250KETDK7.906445-8874-1-NDkr.10.65000MFR Recommended
In-Stock: 34
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.77236kr.10,772.36
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.24.03000kr.24.03
10kr.17.01700kr.170.17
Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.14000kr.27.14
10kr.18.12000kr.181.20
50kr.14.46780kr.723.39
100kr.13.32860kr.1,332.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.24.03000
Unit Price with VAT:kr.30.03750