

CKG32KX7S1H106M335AJ | |
|---|---|
DigiKey Part Number | 445-10316-2-ND - Tape & Reel (TR) 445-10316-1-ND - Cut Tape (CT) 445-10316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG32KX7S1H106M335AJ |
Description | CAP CER 10UF 50V X7S SMD |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7S SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG32KX7S1H106M335AJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.142" L x 0.102" W (3.60mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.136" (3.45mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.13000 | kr.24.13 |
| 10 | kr.17.06200 | kr.170.62 |
| 50 | kr.14.24900 | kr.712.45 |
| 100 | kr.13.37980 | kr.1,337.98 |
| 500 | kr.11.90836 | kr.5,954.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.79187 | kr.10,791.87 |
| Unit Price without VAT: | kr.24.13000 |
|---|---|
| Unit Price with VAT: | kr.30.16250 |

