CKG32KX7R2A105M335AH is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK Corporation
In Stock: 1.513
Unit Price: kr.4.22000
Datasheet

Similar


TDK Corporation
In Stock: 261
Unit Price: kr.24.26000
Datasheet
CKG32KX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CKG32KX

CKG32KX7R2A105M335AH

DigiKey Part Number
445-5185-2-ND - Tape & Reel (TR)
445-5185-1-ND - Cut Tape (CT)
445-5185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG32KX7R2A105M335AH
Description
CAP CER 1UF 100V X7R SMD
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG32KX7R2A105M335AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.142" L x 0.102" W (3.60mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.136" (3.45mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes