

CKG32KX7R1H105M335AH | |
|---|---|
DigiKey Part Number | 445-5183-2-ND - Tape & Reel (TR) 445-5183-1-ND - Cut Tape (CT) 445-5183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG32KX7R1H105M335AH |
Description | CAP CER 1UF 50V X7R SMD |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG32KX7R1H105M335AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.142" L x 0.102" W (3.60mm x 2.60mm) |
Tolerance ±20% | Thickness (Max) 0.136" (3.45mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R2A105K200AE | TDK | 34 | 445-173652-1-ND | kr.4.44000 | MFR Recommended |
| CKG32KX7R1H105K335AH | TDK | 553 | 445-10293-1-ND | kr.24.35000 | Upgrade |
| CKG45KX7T2E105M290JH | TDK | 34 | 445-7094-1-ND | kr.24.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.87144 | kr.9,871.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.32000 | kr.22.32 |
| 10 | kr.15.71100 | kr.157.11 |
| 50 | kr.13.07940 | kr.653.97 |
| 100 | kr.12.26470 | kr.1,226.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.17000 | kr.25.17 |
| 10 | kr.16.74400 | kr.167.44 |
| 50 | kr.13.33040 | kr.666.52 |
| 100 | kr.12.26350 | kr.1,226.35 |
| Unit Price without VAT: | kr.22.32000 |
|---|---|
| Unit Price with VAT: | kr.27.90000 |


