Similar

CKCM25JB0J104M060AA | |
|---|---|
DigiKey Part Number | 445-10236-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKCM25JB0J104M060AA |
Description | CAP ARRAY 0.1UF 6.3V JB 0504 |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 2 Array 6.3 V JB 0504 (1410 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKCM25JB0J104M060AA Models |
Category | Number of Capacitors 2 |
Manufacturer TDK | Circuit Type Isolated |
Series | Temperature Coefficient JB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0504 (1410 Metric) |
Capacitance 0.1µF | Supplier Device Package 0405 (1012 Metric) |
Tolerance ±20% | Size / Dimension 0.054" L x 0.039" W (1.37mm x 1.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.028" (0.70mm) |
Dielectric Material Ceramic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W1A2ZD104MAT2A | KYOCERA AVX | 0 | 478-2884-2-ND | kr.0.56391 | Similar |


