10000pF Isolated Capacitor 4 Array 25 V X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKCL44X7R1E103M085AA

DigiKey Part Number
445-1835-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKCL44X7R1E103M085AA
Description
CAP ARRAY 10000PF 25V X7R 0805
Customer Reference
Detailed Description
10000pF Isolated Capacitor 4 Array 25 V X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKCL44X7R1E103M085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
TDK
Circuit Type
Isolated
Series
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
10000pF
Supplier Device Package
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.039" (1.00mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.