47pF Isolated Capacitor 4 Array 50 V C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKCL44C0G1H470K085AA

DigiKey Part Number
445-1826-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKCL44C0G1H470K085AA
Description
CAP ARRAY 47PF 50V NP0 0805
Customer Reference
Detailed Description
47pF Isolated Capacitor 4 Array 50 V C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKCL44C0G1H470K085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
TDK
Circuit Type
Isolated
Series
Temperature Coefficient
C0G, NP0
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
47pF
Supplier Device Package
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.039" (1.00mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.