CKCL-Series;-0805-(2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKCL22JB1A474M085AA

DigiKey Part Number
445-10125-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKCL22JB1A474M085AA
Description
CAP ARRAY 0.47UF 10V JB 0805
Customer Reference
Detailed Description
0.47µF Isolated Capacitor 2 Array 10 V JB 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKCL22JB1A474M085AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
0.47µF
Tolerance
±20%
Voltage - Rated
10 V
Dielectric Material
Ceramic
Number of Capacitors
2
Circuit Type
Isolated
Temperature Coefficient
JB
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.