
CK45-B3DD332KYNNA | |
|---|---|
DigiKey Part Number | 445-174366-ND |
Manufacturer | |
Manufacturer Product Number | CK45-B3DD332KYNNA |
Description | CAP CER 3300PF 2KV RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3DD332KYNNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.453" Dia (11.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.610" (15.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK45-B3DD332KYGNA | TDK | 3.394 | 445-181036-ND | kr.3.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.34600 | kr.23.46 |
| 50 | kr.1.77140 | kr.88.57 |
| 100 | kr.1.59580 | kr.159.58 |
| 500 | kr.1.29868 | kr.649.34 |
| 1.000 | kr.1.20701 | kr.1,207.01 |
| 3.000 | kr.1.09376 | kr.3,281.28 |
| 5.000 | kr.1.05191 | kr.5,259.55 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

