MFR Recommended


CGJ5H2C0G2A682J115AA | |
|---|---|
DigiKey Part Number | 445-9272-2-ND - Tape & Reel (TR) 445-9272-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5H2C0G2A682J115AA |
Description | CAP CER 6800PF 100V C0G 1206 |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5H2C0G2A682J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H2C0G2A682J115AA | TDK | 3.603 | 445-5768-1-ND | kr.2.35000 | MFR Recommended |


