MFR Recommended
Direct
Upgrade
Upgrade
Upgrade
Upgrade


CGJ5L2X7R0J106K160AA | |
|---|---|
DigiKey Part Number  | 445-8237-2-ND - Tape & Reel (TR) 445-8237-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | CGJ5L2X7R0J106K160AA  | 
Description  | CAP CER 10UF 6.3V X7R 1206  | 
Customer Reference  | |
Detailed Description  | 10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CGJ5L2X7R0J106K160AA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.075" (1.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 



