CGJ5H4X7R2H332K115AA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 14.830
Unit Price: kr.2.73000
Datasheet
3300 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)

CGJ5H4X7R2H332K115AA

DigiKey Part Number
445-9254-2-ND - Tape & Reel (TR)
445-9254-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ5H4X7R2H332K115AA
Description
CAP CER 3300PF 500V X7R 1206
Customer Reference
Detailed Description
3300 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ5H4X7R2H332K115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L4C0G2J332J160AATDK14.830445-5795-1-NDkr.2.73000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes