MFR Recommended
MFR Recommended
Upgrade
Similar
Direct


CGJ4J2X7R1A474K125AA | |
|---|---|
DigiKey Part Number | 445-8192-2-ND - Tape & Reel (TR) 445-8192-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R1A474K125AA |
Description | CAP CER 0.47UF 10V X7R 0805 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R1A474K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X7R1E474K125AA | TDK | 1.383 | 445-5685-1-ND | kr.1.33000 | MFR Recommended |
| CGA4J3X7R1H474K125AB | TDK | 13.805 | 445-6959-1-ND | kr.1.59000 | MFR Recommended |
| CGJ4J2X7R1C474K125AA | TDK | 628 | 445-8187-1-ND | kr.3.04000 | Upgrade |
| CGJ4J3X7S2A474K125AA | TDK | 1.793 | 445-9195-1-ND | kr.5.20000 | Similar |
| C0805T474K3RALTU | KEMET | 0 | 399-C0805T474K3RALTUTR-ND | kr.4.76259 | Direct |




