MFR Recommended
Upgrade
Upgrade
Direct
Upgrade


CGJ4J2X7R0J334K125AA | |
|---|---|
DigiKey Part Number | 445-8200-2-ND - Tape & Reel (TR) 445-8200-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R0J334K125AA |
Description | CAP CER 0.33UF 6.3V X7R 0805 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R0J334K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X7R1H334K125AA | TDK | 213.218 | 445-5684-1-ND | kr.1.46000 | MFR Recommended |
| CGJ4J2X7R1A334K125AA | TDK | 390 | 445-8191-1-ND | kr.2.09000 | Upgrade |
| CGJ4J2X7R1C334K125AA | TDK | 5.499 | 445-8186-1-ND | kr.1.78000 | Upgrade |
| C0805T334J4RCLTU | KEMET | 0 | 399-C0805T334J4RCLTUTR-ND | kr.5.50970 | Direct |
| C0805T334K5RACTU | KEMET | 0 | 399-C0805T334K5RACTUTR-ND | kr.3.60475 | Upgrade |




