CGJ4J2C0G1H223J125AA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 87.688
Unit Price: kr.2.03000
Datasheet
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

CGJ4J2C0G1H223J125AA

DigiKey Part Number
445-8161-2-ND - Tape & Reel (TR)
445-8161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ4J2C0G1H223J125AA
Description
CAP CER 0.022UF 50V C0G 0805
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ4J2C0G1H223J125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J2C0G1H223J125AATDK87.688445-6949-1-NDkr.2.03000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes