MFR Recommended
Direct
Direct


CGJ4J1X7R0J106K125AC | |
|---|---|
DigiKey Part Number | 445-13361-2-ND - Tape & Reel (TR) 445-13361-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J1X7R0J106K125AC |
Description | CAP CER 10UF 6.3V X7R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J1X7R0J106K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J1X7R0J106K125AC | TDK | 216.970 | 445-6971-1-ND | kr.2.28000 | MFR Recommended |
| GCM21BR70J106KE22K | Murata Electronics | 57.878 | 490-14361-1-ND | kr.1.84000 | Direct |
| JMF212AB7106KGHT | Taiyo Yuden | 7.953 | 587-JMF212AB7106KGHTCT-ND | kr.1.78000 | Direct |




