Similar

CGJ4C2C0G1H391J | |
|---|---|
DigiKey Part Number | 445-CGJ4C2C0G1H391J-ND |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G1H391J |
Description | CAP CER 390PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C391J5GACAUTO | KEMET | 8.832 | 399-C0805C391J5GACAUTOCT-ND | kr.1.97000 | Similar |


