

CGJ4C2C0G1H181J060AA | |
|---|---|
DigiKey Part Number | 445-13354-2-ND - Tape & Reel (TR) 445-13354-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G1H181J060AA |
Description | CAP CER 180PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C2C0G1H181J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ4C2C0G2A181J060AA | TDK | 3.652 | 445-9164-1-ND | kr.1.33000 | Upgrade |
| AC0805JRNPO9BN181 | YAGEO | 3.437 | 13-AC0805JRNPO9BN181CT-ND | kr.1.20000 | Direct |
| C0805T221J5GALTU | KEMET | 0 | 399-C0805T221J5GALTUTR-ND | kr.1.17867 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.95100 | kr.9.51 |
| 50 | kr.0.68860 | kr.34.43 |
| 100 | kr.0.60670 | kr.60.67 |
| 500 | kr.0.47030 | kr.235.15 |
| 1.000 | kr.0.42820 | kr.428.20 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

