CGJ3E2C0G1H562J080AA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 59.424
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.381
Unit Price: kr.2.28000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 14.940
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.15106
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.16784
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.15106
Datasheet
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGJ3E2C0G1H562J080AA

DigiKey Part Number
445-8112-2-ND - Tape & Reel (TR)
445-8112-1-ND - Cut Tape (CT)
445-8112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2C0G1H562J080AA
Description
CAP CER 5600PF 50V C0G 0603
Customer Reference
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2C0G1H562J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2C0G1H562J080AATDK59.424445-6913-1-NDkr.1.46000Parametric Equivalent
C0603C562J5GACAUTOKEMET9.381399-15906-1-NDkr.2.28000Parametric Equivalent
GCM1885C1H562JA16DMurata Electronics14.940490-GCM1885C1H562JA16DCT-NDkr.0.89000Parametric Equivalent
GCM1885C1H562JA16JMurata Electronics0490-GCM1885C1H562JA16JTR-NDkr.0.15106Parametric Equivalent
GRT1885C1H562JA02DMurata Electronics0490-GRT1885C1H562JA02DTR-NDkr.0.16784Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes