Direct
Similar


CGJ3E2C0G1H560J080AA | |
|---|---|
DigiKey Part Number | 445-13335-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H560J080AA |
Description | CAP CER 56PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H560J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG1H560JT | KYOCERA AVX | 6.220 | 478-KAM15ACG1H560JTCT-ND | kr.1.20000 | Direct |
| C0402T560K5GACTU | KEMET | 0 | 399-C0402T560K5GACTUTR-ND | kr.1.58994 | Similar |



