

CGJ3E2C0G1H050C080AA | |
|---|---|
DigiKey Part Number  | 445-13317-2-ND - Tape & Reel (TR) 445-13317-1-ND - Cut Tape (CT) 445-13317-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CGJ3E2C0G1H050C080AA  | 
Description  | CAP CER 5PF 50V C0G 0603  | 
Customer Reference  | |
Detailed Description  | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CGJ3E2C0G1H050C080AA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±0.25pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 | 
| 10 | kr.0.97300 | kr.9.73 | 
| 50 | kr.0.70140 | kr.35.07 | 
| 100 | kr.0.61890 | kr.61.89 | 
| 500 | kr.0.47988 | kr.239.94 | 
| 1.000 | kr.0.43706 | kr.437.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 | 
| 10 | kr.1.01100 | kr.10.11 | 
| 50 | kr.0.71940 | kr.35.97 | 
| 100 | kr.0.62980 | kr.62.98 | 
| 500 | kr.0.47668 | kr.238.34 | 
| 1.000 | kr.0.42899 | kr.428.99 | 
| Unit Price without VAT: | kr.1.66000 | 
|---|---|
| Unit Price with VAT: | kr.2.07500 | 

