

CGJ3E1X7R0J155K080AC | |
|---|---|
DigiKey Part Number | 445-13309-2-ND - Tape & Reel (TR) 445-13309-1-ND - Cut Tape (CT) 445-13309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E1X7R0J155K080AC |
Description | CAP CER 1.5UF 6.3V X7R 0603 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E1X7R0J155K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45459 | kr.1,818.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.12000 | kr.11.20 |
| 100 | kr.0.74300 | kr.74.30 |
| 1.000 | kr.0.53478 | kr.534.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.23500 | kr.12.35 |
| 50 | kr.0.88700 | kr.44.35 |
| 100 | kr.0.77890 | kr.77.89 |
| 500 | kr.0.59468 | kr.297.34 |
| 1.000 | kr.0.53741 | kr.537.41 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

