

CGJ3E1X7R0J155K080AC | |
|---|---|
DigiKey Part Number | 445-13309-2-ND - Tape & Reel (TR) 445-13309-1-ND - Cut Tape (CT) 445-13309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E1X7R0J155K080AC |
Description | CAP CER 1.5UF 6.3V X7R 0603 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E1X7R0J155K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E1X7R0J155K080AC | TDK | 17.940 | 445-12570-1-ND | kr.1.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45033 | kr.1,801.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.17300 | kr.11.73 |
| 50 | kr.0.85340 | kr.42.67 |
| 100 | kr.0.75640 | kr.75.64 |
| 500 | kr.0.59292 | kr.296.46 |
| 1.000 | kr.0.54251 | kr.542.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.22400 | kr.12.24 |
| 50 | kr.0.87880 | kr.43.94 |
| 100 | kr.0.77160 | kr.77.16 |
| 500 | kr.0.58912 | kr.294.56 |
| 1.000 | kr.0.53237 | kr.532.37 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

