

CGB3B3JB1A225K055AB | |
|---|---|
DigiKey Part Number | 445-13232-2-ND - Tape & Reel (TR) 445-13232-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB3B3JB1A225K055AB |
Description | CAP CER 2.2UF 10V JB 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB3B3JB1A225K055AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.76800 | kr.7.68 |
| 100 | kr.0.47940 | kr.47.94 |
| 1.000 | kr.0.33203 | kr.332.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26858 | kr.1,074.32 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

