Similar
Similar
Similar
Similar


CGB3B1JB1C225M055AC | |
|---|---|
DigiKey Part Number | 445-13221-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGB3B1JB1C225M055AC |
Description | CAP CER 2.2UF 16V JB 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB3B1JB1C225M055AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB3B1X5R1C225K055AC | TDK | 75.643 | 445-7474-1-ND | kr.1.27000 | Similar |
| CGB3B1X5R1C225M055AC | TDK | 8 | 445-CGB3B1X5R1C225M055ACCT-ND | kr.1.27000 | Similar |
| CC0603MRX5R7BB225 | YAGEO | 66.769 | 311-3493-1-ND | kr.1.08000 | Similar |
| KGM15AR51C225MT | KYOCERA AVX | 7.024 | 478-KGM15AR51C225MTCT-ND | kr.1.08000 | Similar |




