

CGB2A1JB1C105K033BC | |
|---|---|
DigiKey Part Number | 445-12011-2-ND - Tape & Reel (TR) 445-12011-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A1JB1C105K033BC |
Description | CAP CER 1UF 16V JB 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1JB1C105K033BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.55700 | kr.5.57 |
| 50 | kr.0.39040 | kr.19.52 |
| 100 | kr.0.33980 | kr.33.98 |
| 500 | kr.0.25524 | kr.127.62 |
| 1.000 | kr.0.22918 | kr.229.18 |
| 2.500 | kr.0.20183 | kr.504.58 |
| 5.000 | kr.0.18537 | kr.926.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17183 | kr.1,718.30 |
| 20.000 | kr.0.16070 | kr.3,214.00 |
| 30.000 | kr.0.15513 | kr.4,653.90 |
| 50.000 | kr.0.14895 | kr.7,447.50 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

