

CGB2A1JB0J225M033BC | |
|---|---|
DigiKey Part Number | 445-12008-2-ND - Tape & Reel (TR) 445-12008-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A1JB0J225M033BC |
Description | CAP CER 2.2UF 6.3V JB 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1JB0J225M033BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB2A1X5R0J225M033BC | TDK | 345 | 445-13178-1-ND | kr.1.65000 | Similar |
| GRM153R60J225ME95D | Murata Electronics | 54.502 | 490-14456-1-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.95100 | kr.9.51 |
| 50 | kr.0.68480 | kr.34.24 |
| 100 | kr.0.60360 | kr.60.36 |
| 500 | kr.0.46776 | kr.233.88 |
| 1.000 | kr.0.42579 | kr.425.79 |
| 2.500 | kr.0.38159 | kr.953.97 |
| 5.000 | kr.0.35498 | kr.1,774.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.31694 | kr.3,169.40 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

