

| CGB1T3X6S0G104M022BB | |
|---|---|
| DigiKey Part Number | 445-15608-2-ND - Tape & Reel (TR) 445-15608-1-ND - Cut Tape (CT) 445-15608-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CGB1T3X6S0G104M022BB | 
| Description | CAP CER 0.1UF 4V X6S 0201 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.1 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CGB1T3X6S0G104M022BB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 105°C | |
| Features | Low Profile | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.009" (0.22mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 | 
| 10 | kr.0.82600 | kr.8.26 | 
| 50 | kr.0.59000 | kr.29.50 | 
| 100 | kr.0.51900 | kr.51.90 | 
| 500 | kr.0.39884 | kr.199.42 | 
| 1.000 | kr.0.36198 | kr.361.98 | 
| 2.500 | kr.0.32302 | kr.807.55 | 
| 5.000 | kr.0.29960 | kr.1,498.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.26292 | kr.3,943.80 | 
| 30.000 | kr.0.26105 | kr.7,831.50 | 
| 45.000 | kr.0.25441 | kr.11,448.45 | 
| 75.000 | kr.0.24640 | kr.18,480.00 | 
| 105.000 | kr.0.24171 | kr.25,379.55 | 
| 150.000 | kr.0.24151 | kr.36,226.50 | 
| Unit Price without VAT: | kr.1.41000 | 
|---|---|
| Unit Price with VAT: | kr.1.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark