CGAEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGAEA3X7T0G104M030BB

DigiKey Part Number
445-CGAEA3X7T0G104M030BBTR-ND - Tape & Reel (TR)
445-CGAEA3X7T0G104M030BBCT-ND - Cut Tape (CT)
445-CGAEA3X7T0G104M030BBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGAEA3X7T0G104M030BB
Description
CAP CER 0.1UF 4V X7T 0204
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 4V Ceramic Capacitor X7T 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGAEA3X7T0G104M030BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.325
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.15800kr.11.58
50kr.0.84480kr.42.24
100kr.0.74880kr.74.88
500kr.0.58176kr.290.88
1.000kr.0.52013kr.520.13
2.500kr.0.48425kr.1,210.62
5.000kr.0.45254kr.2,262.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.39601kr.5,940.15
30.000kr.0.39342kr.11,802.60
45.000kr.0.39208kr.17,643.60
75.000kr.0.38145kr.28,608.75
105.000kr.0.37510kr.39,385.50
150.000kr.0.36899kr.55,348.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500