

CGA8N3X7R2E474K230KA | |
|---|---|
DigiKey Part Number | 445-7920-2-ND - Tape & Reel (TR) 445-7920-1-ND - Cut Tape (CT) 445-7920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N3X7R2E474K230KA |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N3X7R2E474K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.3.20000 | kr.32.00 |
| 50 | kr.2.45880 | kr.122.94 |
| 100 | kr.2.23040 | kr.223.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.88300 | kr.941.50 |
| 1.000 | kr.1.76179 | kr.1,761.79 |
| 1.500 | kr.1.70108 | kr.2,551.62 |
| 2.500 | kr.1.61751 | kr.4,043.78 |
| 3.500 | kr.1.57851 | kr.5,524.78 |
| 5.000 | kr.1.53978 | kr.7,698.90 |
| 6.000 | kr.1.52388 | kr.9,143.28 |
| 12.000 | kr.1.47845 | kr.17,741.40 |
| 12.500 | kr.1.47525 | kr.18,440.62 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |

