CGA Series 1812 (4532 Metric) 1.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 1812 (4532 Metric) 1.6

CGA8L2X7R1E475M160KA

DigiKey Part Number
445-15595-2-ND - Tape & Reel (TR)
445-15595-1-ND - Cut Tape (CT)
445-15595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8L2X7R1E475M160KA
Description
CAP CER 4.7UF 25V X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8L2X7R1E475M160KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.14000kr.6.14
10kr.3.91700kr.39.17
50kr.3.04380kr.152.19
100kr.2.77500kr.277.50
500kr.2.48218kr.1,241.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.22310kr.2,223.10
2.000kr.2.10503kr.4,210.06
3.000kr.2.04591kr.6,137.73
5.000kr.1.98036kr.9,901.80
7.000kr.1.93478kr.13,543.46
10.000kr.1.88630kr.18,863.00
12.000kr.1.86058kr.22,326.96
24.000kr.1.82890kr.43,893.60
25.000kr.1.82578kr.45,644.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.14000
Unit Price with VAT:kr.7.67500