

CGA6M3X7R1H225K200AB | |
|---|---|
DigiKey Part Number | 445-5715-2-ND - Tape & Reel (TR) 445-5715-1-ND - Cut Tape (CT) 445-5715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7R1H225K200AB |
Description | CAP CER 2.2UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7R1H225K200AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.01600 | kr.20.16 |
| 50 | kr.1.51140 | kr.75.57 |
| 100 | kr.1.35550 | kr.135.55 |
| 500 | kr.1.09264 | kr.546.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.98264 | kr.982.64 |
| 2.000 | kr.0.91788 | kr.1,835.76 |
| 3.000 | kr.0.88542 | kr.2,656.26 |
| 5.000 | kr.0.84947 | kr.4,247.35 |
| 7.000 | kr.0.82846 | kr.5,799.22 |
| 10.000 | kr.0.80824 | kr.8,082.40 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

