

CGA6M2C0G1H473J200AA | |
|---|---|
DigiKey Part Number | 445-5710-2-ND - Tape & Reel (TR) 445-5710-1-ND - Cut Tape (CT) 445-5710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M2C0G1H473J200AA |
Description | CAP CER 0.047UF 50V C0G 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M2C0G1H473J200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.85600 | kr.48.56 |
| 50 | kr.3.80780 | kr.190.39 |
| 100 | kr.3.48380 | kr.348.38 |
| 500 | kr.2.93782 | kr.1,468.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.68981 | kr.2,689.81 |
| 2.000 | kr.2.55477 | kr.5,109.54 |
| 3.000 | kr.2.48712 | kr.7,461.36 |
| 5.000 | kr.2.41214 | kr.12,060.70 |
| 7.000 | kr.2.36831 | kr.16,578.17 |
| 10.000 | kr.2.32615 | kr.23,261.50 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

