

CGA6M2C0G1H473J200AA | |
|---|---|
DigiKey Part Number | 445-5710-2-ND - Tape & Reel (TR) 445-5710-1-ND - Cut Tape (CT) 445-5710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M2C0G1H473J200AA |
Description | CAP CER 0.047UF 50V C0G 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M2C0G1H473J200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.51800 | kr.45.18 |
| 50 | kr.3.66080 | kr.183.04 |
| 100 | kr.3.34980 | kr.334.98 |
| 500 | kr.2.94438 | kr.1,472.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.71526 | kr.2,715.26 |
| 2.000 | kr.2.57453 | kr.5,149.06 |
| 3.000 | kr.2.51066 | kr.7,531.98 |
| 5.000 | kr.2.43497 | kr.12,174.85 |
| 7.000 | kr.2.39072 | kr.16,735.04 |
| 10.000 | kr.2.33405 | kr.23,340.50 |
| 12.000 | kr.2.32758 | kr.27,930.96 |
| 24.000 | kr.2.26003 | kr.54,240.72 |
| 25.000 | kr.2.25643 | kr.56,410.75 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

